BZX84-C6V8-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.04062
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.04847
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.04659
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 44.729
Unit Price: kr.0.23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.970
Unit Price: kr.0.21000
Datasheet

Direct


onsemi
In Stock: 27.346
Unit Price: kr.0.10000
Datasheet

Similar


onsemi
In Stock: 9.900
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.23000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C6V8-QVL

DigiKey Part Number
1727-BZX84-C6V8-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-C6V8-QVL
Description
DIODE ZENER 6.8V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16728kr.1,672.80
20.000kr.0.14999kr.2,999.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.16728
Unit Price with VAT:kr.0.20910