
BZX8450-C6V8R | |
|---|---|
DigiKey Part Number  | 1727-BZX8450-C6V8RTR-ND - Tape & Reel (TR) 1727-BZX8450-C6V8RCT-ND - Cut Tape (CT) 1727-BZX8450-C6V8RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX8450-C6V8R  | 
Description  | DIODE ZENER 6.8V 250MW TO236AB  | 
Customer Reference  | |
Detailed Description  | Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 250 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 5.1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | TO-236AB  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.90900 | kr.9.09 | 
| 50 | kr.0.64640 | kr.32.32 | 
| 100 | kr.0.56000 | kr.56.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.29519 | kr.885.57 | 
| 6.000 | kr.0.26326 | kr.1,579.56 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 

