
BZX84-C51,215 | |
|---|---|
DigiKey Part Number | 1727-5037-2-ND - Tape & Reel (TR) 1727-5037-1-ND - Cut Tape (CT) 1727-5037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C51,215 |
Description | DIODE ZENER 51V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C51,215 Models |
Category | Impedance (Max) (Zzt) 180 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51LT1G | onsemi | 6.390 | BZX84C51LT1GOSCT-ND | kr.1.03000 | Direct |
| BZX84B51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B51-G3-08-ND | kr.0.33363 | Similar |
| BZX84B51-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B51-G3-18-ND | kr.0.35245 | Similar |
| BZX84C51-7-F | Diodes Incorporated | 0 | BZX84C51-FDICT-ND | kr.1.22000 | Similar |
| BZX84C51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C51-G3-08-ND | kr.0.30034 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.51900 | kr.5.19 |
| 100 | kr.0.31790 | kr.31.79 |
| 500 | kr.0.22986 | kr.114.93 |
| 1.000 | kr.0.20115 | kr.201.15 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |


