
BZX84C51LT1G | |
|---|---|
DigiKey Part Number | BZX84C51LT1GOSTR-ND - Tape & Reel (TR) BZX84C51LT1GOSCT-ND - Cut Tape (CT) BZX84C51LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C51LT1G |
Description | DIODE ZENER 51V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C51LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.62100 | kr.6.21 |
| 100 | kr.0.38100 | kr.38.10 |
| 500 | kr.0.27604 | kr.138.02 |
| 1.000 | kr.0.24181 | kr.241.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18342 | kr.550.26 |
| 6.000 | kr.0.16295 | kr.977.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |


