BZX84-B2V4-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 3.505
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 6.024
Unit Price: kr.1.08000
Datasheet
Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B2V4-QR

DigiKey Part Number
1727-BZX84-B2V4-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B2V4-QR
Description
DIODE ZENER 2.4V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V4-AQDiotec Semiconductor3.5054878-BZX84B2V4-AQCT-NDkr.1.39000Similar
SZBZX84C2V4LT1Gonsemi6.024SZBZX84C2V4LT1GOSCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20601kr.618.03
6.000kr.0.18334kr.1,100.04
9.000kr.0.17177kr.1,545.93
15.000kr.0.15876kr.2,381.40
21.000kr.0.15104kr.3,171.84
30.000kr.0.14353kr.4,305.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.20601
Unit Price with VAT:kr.0.25751