
BZX84-B13,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-B13,235TR-ND - Tape & Reel (TR) 1727-BZX84-B13,235CT-ND - Cut Tape (CT) 1727-BZX84-B13,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B13,235 |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B13,235 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13-7-F | Diodes Incorporated | 1.401 | BZX84C13-FDICT-ND | kr.1.20000 | Similar |
| BZX84C13LT1G | onsemi | 88.390 | BZX84C13LT1GOSCT-ND | kr.1.01000 | Similar |
| SZBZX84C13LT1G | onsemi | 4.746 | SZBZX84C13LT1GOSCT-ND | kr.1.08000 | Similar |
| SZBZX84C13LT3G | onsemi | 18.493 | 488-SZBZX84C13LT3GCT-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.73500 | kr.7.35 |
| 100 | kr.0.45390 | kr.45.39 |
| 500 | kr.0.32994 | kr.164.97 |
| 1.000 | kr.0.28974 | kr.289.74 |
| 2.000 | kr.0.25573 | kr.511.46 |
| 5.000 | kr.0.21878 | kr.1,093.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15614 | kr.1,561.40 |
| 20.000 | kr.0.14020 | kr.2,804.00 |
| 30.000 | kr.0.13208 | kr.3,962.40 |
| 50.000 | kr.0.12294 | kr.6,147.00 |
| 70.000 | kr.0.11752 | kr.8,226.40 |
| 100.000 | kr.0.11225 | kr.11,225.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |



