Zener Diode 13 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C13LT3G

DigiKey Part Number
488-SZBZX84C13LT3GTR-ND - Tape & Reel (TR)
488-SZBZX84C13LT3GCT-ND - Cut Tape (CT)
488-SZBZX84C13LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C13LT3G
Description
DIODE ZENER 13V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C13LT3G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B13Good-Ark Semiconductor3.9714786-BZX84B13CT-NDkr.0.89000Parametric Equivalent
BZX84C13 RFGTaiwan Semiconductor Corporation6.0001801-BZX84C13RFGCT-NDkr.1.59000Parametric Equivalent
In-Stock: 18.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65900kr.6.59
100kr.0.40580kr.40.58
500kr.0.29430kr.147.15
1.000kr.0.25810kr.258.10
2.000kr.0.22742kr.454.84
5.000kr.0.19408kr.970.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16057kr.1,605.70
20.000kr.0.14444kr.2,888.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000