BZX84-A2V4,235 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 31.833
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 749
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.876
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 32.477
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 6.024
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 5.296
Unit Price: kr.1.27000
Datasheet
Zener Diode 2.4 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A2V4,235

DigiKey Part Number
1727-BZX84-A2V4,235TR-ND - Tape & Reel (TR)
1727-BZX84-A2V4,235CT-ND - Cut Tape (CT)
1727-BZX84-A2V4,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A2V4,235
Description
DIODE ZENER 2.4V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A2V4,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C2V4-7Diodes Incorporated0BZX84C2V4DICT-NDkr.1.65000Similar
BZX84C2V4-7-FDiodes Incorporated31.833BZX84C2V4-FDICT-NDkr.1.27000Similar
BZX84C2V4LT1Gonsemi749BZX84C2V4LT1GOSCT-NDkr.1.01000Similar
BZX84C2V4W-7Diodes Incorporated0BZX84C2V4WDICT-NDkr.1.84000Similar
MMBZ5221B-7Diodes Incorporated0MMBZ5221BDICT-NDkr.1.65000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73590kr.173.59
500kr.1.31466kr.657.33
1.000kr.1.17861kr.1,178.61
2.000kr.1.06404kr.2,128.08
5.000kr.0.93989kr.4,699.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.86313kr.8,631.30
20.000kr.0.79858kr.15,971.60
30.000kr.0.76570kr.22,971.00
50.000kr.0.72876kr.36,438.00
70.000kr.0.70690kr.49,483.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250