
BZX79-C10,133 | |
|---|---|
DigiKey Part Number | 1727-6139-1-ND - Cut Tape (CT) 1727-6139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C10,133 |
Description | DIODE ZENER 10V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C10,133 Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C10 | onsemi | 8.140 | BZX79C10-ND | kr.1.33000 | Direct |
| BZX79C10-T50A | onsemi | 3.840 | BZX79C10-T50ACT-ND | kr.1.27000 | Direct |
| 1N4104 | Microchip Technology | 236 | 1N4104-ND | kr.14.65000 | Similar |
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | kr.42.35000 | Similar |
| 1N4740DGE3 | Microchip Technology | 99 | 150-1N4740DGE3-ND | kr.57.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59600 | kr.5.96 |
| 100 | kr.0.36770 | kr.36.77 |
| 500 | kr.0.26590 | kr.132.95 |
| 1.000 | kr.0.23287 | kr.232.87 |
| 2.000 | kr.0.20491 | kr.409.82 |
| 5.000 | kr.0.17453 | kr.872.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14555 | kr.1,455.50 |
| 20.000 | kr.0.13054 | kr.2,610.80 |
| 30.000 | kr.0.12289 | kr.3,686.70 |
| 50.000 | kr.0.11428 | kr.5,714.00 |
| 70.000 | kr.0.10917 | kr.7,641.90 |
| 100.000 | kr.0.10421 | kr.10,421.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

