Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C10-T50A

DigiKey Part Number
BZX79C10-T50ACT-ND - Cut Tape (CT)
BZX79C10-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C10-T50A
Description
DIODE ZENER 10V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C10-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5240BTRonsemi6.5121N5240BFSCT-NDkr.1.08000Direct
1N5240Bonsemi12.2121N5240B-NDkr.1.01000Similar
BZX79C10onsemi8.402BZX79C10-NDkr.1.33000Parametric Equivalent
BZX79-C10,113Nexperia USA Inc.14.1741727-6238-1-NDkr.0.95000Direct
BZX79-C10,133Nexperia USA Inc.1.7411727-6139-1-NDkr.0.95000Direct
In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47930kr.47.93
500kr.0.34908kr.174.54
1.000kr.0.30673kr.306.73
2.000kr.0.27094kr.541.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.21488kr.1,074.40
10.000kr.0.19257kr.1,925.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750