BZX79-B3V0,113 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.425
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.22000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.34.54989
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet
Zener Diode 3 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B3V0,113

DigiKey Part Number
1727-BZX79-B3V0,113TR-ND - Tape & Reel (TR)
1727-BZX79-B3V0,113CT-ND - Cut Tape (CT)
1727-BZX79-B3V0,113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX79-B3V0,113
Description
DIODE ZENER 3V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B3V0,133Nexperia USA Inc.9.4251727-6128-1-NDkr.1.28000Parametric Equivalent
BZX79-B3V0,143Nexperia USA Inc.01727-BZX79-B3V0,143CT-NDkr.1.22000Parametric Equivalent
1N4619C-1Microchip Technology0150-1N4619C-1-NDkr.34.54989Similar
1N5987CMicrochip Technology01N5987C-NDkr.27.34373Similar
1N5988CMicrochip Technology01N5988C-NDkr.27.34373Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73700kr.7.37
100kr.0.45380kr.45.38
500kr.0.33012kr.165.06
1.000kr.0.28980kr.289.80
2.000kr.0.25573kr.511.46
5.000kr.0.21872kr.1,093.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18128kr.1,812.80
20.000kr.0.16339kr.3,267.80
30.000kr.0.15426kr.4,627.80
50.000kr.0.14400kr.7,200.00
70.000kr.0.13792kr.9,654.40
100.000kr.0.13623kr.13,623.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500