Parametric Equivalent
Parametric Equivalent

BZX79-B3V0,113 | |
|---|---|
DigiKey Part Number | BZX79-B3V0,113-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V0,113 |
Description | DIODE ZENER 3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B3V0,133 | Nexperia USA Inc. | 9.425 | 1727-6128-1-ND | kr.1.27000 | Parametric Equivalent |
| BZX79-B3V0,143 | Nexperia USA Inc. | 0 | BZX79-B3V0,143-ND | kr.0.20032 | Parametric Equivalent |
| 1N4619C-1 | Microchip Technology | 0 | 150-1N4619C-1-ND | kr.34.17261 | Similar |
| 1N5987C | Microchip Technology | 0 | 1N5987C-ND | kr.27.04509 | Similar |
| 1N5988C | Microchip Technology | 0 | 1N5988C-ND | kr.27.04509 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 20.000 | kr.0.16160 | kr.3,232.00 |
| 30.000 | kr.0.15258 | kr.4,577.40 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 70.000 | kr.0.13642 | kr.9,549.40 |
| 100.000 | kr.0.13474 | kr.13,474.00 |
| Unit Price without VAT: | kr.0.17930 |
|---|---|
| Unit Price with VAT: | kr.0.22413 |





