Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C6V2,115

DigiKey Part Number
1727-BZX585-C6V2,115TR-ND - Tape & Reel (TR)
1727-BZX585-C6V2,115CT-ND - Cut Tape (CT)
1727-BZX585-C6V2,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C6V2,115
Description
DIODE ZENER 6.2V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z6V2T1Gonsemi49488-MM5Z6V2T1GCT-NDkr.1.33000Direct
BZX584B6V2 RSGTaiwan Semiconductor Corporation81.449BZX584B6V2RSGCT-NDkr.2.47000Similar
CZRU52C6V2Comchip Technology26.611641-1031-1-NDkr.2.09000Similar
CZRUR52C6V2Comchip Technology0CZRUR52C6V2-NDkr.0.31700Similar
EDZVFHT2R6.2BRohm Semiconductor63.557EDZVFHT2R6.2BCT-NDkr.1.71000Similar
In-Stock: 256
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.83700kr.8.37
100kr.0.51670kr.51.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750