


BZX584B6V2 RSG | |
|---|---|
DigiKey Part Number | BZX584B6V2RSGTR-ND - Tape & Reel (TR) BZX584B6V2RSGCT-ND - Cut Tape (CT) BZX584B6V2RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B6V2 RSG |
Description | DIODE ZENER 6.2V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZX584B6V2 RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.0.89470 | kr.89.47 |
| 500 | kr.0.66420 | kr.332.10 |
| 1.000 | kr.0.58950 | kr.589.50 |
| 2.000 | kr.0.52659 | kr.1,053.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.35606 | kr.2,848.48 |
| 16.000 | kr.0.32474 | kr.5,195.84 |
| 24.000 | kr.0.30877 | kr.7,410.48 |
| 40.000 | kr.0.30152 | kr.12,060.80 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

