BZX585-C3V3,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 820
Unit Price: kr.1.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 8.956
Unit Price: kr.0.76000
Datasheet

Similar


Comchip Technology
In Stock: 33.620
Unit Price: kr.2.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41572
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 42.256
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C3V3,115

DigiKey Part Number
1727-5001-2-ND - Tape & Reel (TR)
1727-5001-1-ND - Cut Tape (CT)
1727-5001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C3V3,115
Description
DIODE ZENER 3.3V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V3T1Gonsemi0MM5Z3V3T1GOSCT-NDkr.1.33000Direct
BZX584B3V3 RSGTaiwan Semiconductor Corporation8201801-BZX584B3V3RSGCT-NDkr.1.39000Similar
BZX584C3V3_R1_00001Panjit International Inc.8.9563757-BZX584C3V3_R1_00001CT-NDkr.0.76000Similar
CZRU52C3V3Comchip Technology33.620641-1024-1-NDkr.2.09000Similar
CZRUR52C3V3Comchip Technology0CZRUR52C3V3-NDkr.0.41572Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types