EDZVT2R3.3B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 3.3 V 150 mW Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R3.3B

DigiKey Part Number
EDZVT2R3.3BTR-ND - Tape & Reel (TR)
EDZVT2R3.3BCT-ND - Cut Tape (CT)
EDZVT2R3.3BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R3.3B
Description
DIODE ZENER 3.3V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 150 mW Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R3.3B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B3V3,115Nexperia USA Inc.01727-4995-1-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.92600kr.9.26
100kr.0.57570kr.57.57
500kr.0.42084kr.210.42
1.000kr.0.37076kr.370.76
2.000kr.0.32841kr.656.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.26259kr.2,100.72
16.000kr.0.23724kr.3,795.84
24.000kr.0.22431kr.5,383.44
40.000kr.0.20978kr.8,391.20
56.000kr.0.20117kr.11,265.52
80.000kr.0.19280kr.15,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000