CZRUR52C2V7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 9.175
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.28530
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.41572
Datasheet
Zener Diode 2.7 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C2V7

DigiKey Part Number
CZRUR52C2V7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C2V7
Description
DIODE ZENER 2.7V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C2V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
83 Ohms
Mfr
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
150 mW
Supplier Device Package
0603/SOD-523F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C2V7Comchip Technology9.175641-1022-1-NDkr.2.09000Parametric Equivalent
CZRU52C2V7-HFComchip Technology0CZRU52C2V7-HF-NDkr.0.28530Parametric Equivalent
CZRUR52C2V7-HFComchip Technology0CZRUR52C2V7-HF-NDkr.0.41572Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41572kr.1,662.88
8.000kr.0.37572kr.3,005.76
12.000kr.0.35533kr.4,263.96
20.000kr.0.33240kr.6,648.00
28.000kr.0.32562kr.9,117.36
Manufacturers Standard Package
Unit Price without VAT:kr.0.41572
Unit Price with VAT:kr.0.51965