BZX585-C18,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 10
Unit Price: kr.1.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.28631
Datasheet

Similar


Diodes Incorporated
In Stock: 868
Unit Price: kr.1.39000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.866
Unit Price: kr.0.76000
Datasheet

Similar


Comchip Technology
In Stock: 47.972
Unit Price: kr.2.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41572
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.271
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 378.224
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 2.680
Unit Price: kr.1.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4.000
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 7.300
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C18,115

DigiKey Part Number
1727-2972-2-ND - Tape & Reel (TR)
1727-2972-1-ND - Cut Tape (CT)
1727-2972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C18,115
Description
DIODE ZENER 18V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZX585-C18,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C18-QXNexperia USA Inc.101727-BZX585-C18-QXCT-NDkr.1.46000Direct
BZT52C18KTaiwan Semiconductor Corporation01801-BZT52C18KTR-NDkr.0.28631Similar
BZT52C18T-7Diodes Incorporated868BZT52C18T-7DICT-NDkr.1.39000Similar
BZX584C18-AU_R1_000A1Panjit International Inc.1.8663757-BZX584C18-AU_R1_000A1CT-NDkr.0.76000Similar
CZRU52C18Comchip Technology47.972641-1042-1-NDkr.2.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types