


MM5Z18 | |
|---|---|
DigiKey Part Number | 4878-MM5Z18CT-ND - Cut Tape (CT) 4878-MM5Z18DKR-ND - Digi-Reel® 4878-MM5Z18TR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z18 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C18K RKG | Taiwan Semiconductor Corporation | 5.145 | 1801-BZT52C18KRKGCT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.22080 | kr.5.52 |
| 100 | kr.0.18320 | kr.18.32 |
| 250 | kr.0.16560 | kr.41.40 |
| 500 | kr.0.15470 | kr.77.35 |
| 1.000 | kr.0.14582 | kr.145.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22073 | kr.882.92 |
| 8.000 | kr.0.19710 | kr.1,576.80 |
| 12.000 | kr.0.18504 | kr.2,220.48 |
| 20.000 | kr.0.17148 | kr.3,429.60 |
| 28.000 | kr.0.16343 | kr.4,576.04 |
| 40.000 | kr.0.15561 | kr.6,224.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

