
BZX585-B9V1,115 | |
|---|---|
DigiKey Part Number | 1727-2106-2-ND - Tape & Reel (TR) 1727-2106-1-ND - Cut Tape (CT) 1727-2106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B9V1,115 |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.26400 | kr.12.64 |
| 100 | kr.0.78950 | kr.78.95 |
| 500 | kr.0.58360 | kr.291.80 |
| 1.000 | kr.0.51690 | kr.516.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31532 | kr.945.96 |
| 6.000 | kr.0.28252 | kr.1,695.12 |
| 9.000 | kr.0.26578 | kr.2,392.02 |
| 15.000 | kr.0.24696 | kr.3,704.40 |
| 21.000 | kr.0.23581 | kr.4,952.01 |
| 30.000 | kr.0.22496 | kr.6,748.80 |
| 75.000 | kr.0.20113 | kr.15,084.75 |
| 150.000 | kr.0.18641 | kr.27,961.50 |
| 300.000 | kr.0.17496 | kr.52,488.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

