BZX585-B7V5,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 88
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 103.640
Unit Price: kr.2.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 780
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 24.201
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 4.593
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 28.807
Unit Price: kr.1.33000
Datasheet
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B7V5,135

DigiKey Part Number
BZX585-B7V5,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B7V5,135
Description
DIODE ZENER 7.5V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C7V5T-7Diodes Incorporated88BZT52C7V5T-7DICT-NDkr.1.59000Similar
BZX584B7V5 RSGTaiwan Semiconductor Corporation103.6401801-BZX584B7V5RSGCT-NDkr.2.47000Similar
DDZ9693T-7Diodes Incorporated78031-DDZ9693T-7CT-NDkr.2.66000Similar
MM3Z7V5Bonsemi24.201MM3Z7V5BCT-NDkr.1.52000Similar
MM3Z7V5Consemi4.593MM3Z7V5CCT-NDkr.1.39000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types