1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9693T-7

DigiKey Part Number
31-DDZ9693T-7TR-ND - Tape & Reel (TR)
31-DDZ9693T-7CT-ND - Cut Tape (CT)
31-DDZ9693T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9693T-7
Description
DIODE ZENER 7.5V 150MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Current - Reverse Leakage @ Vr
100 nA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.45000kr.2.45
10kr.1.56700kr.15.67
100kr.0.81270kr.81.27
500kr.0.75852kr.379.26
1.000kr.0.63178kr.631.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39990kr.1,199.70
6.000kr.0.38700kr.2,322.00
9.000kr.0.37882kr.3,409.38
15.000kr.0.34301kr.5,145.15
21.000kr.0.33863kr.7,111.23
Manufacturers Standard Package
Unit Price without VAT:kr.2.45000
Unit Price with VAT:kr.3.06250