BZX585-B7V5,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.38206
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.30096
Datasheet

Similar


Diodes Incorporated
In Stock: 93
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 103.990
Unit Price: kr.2.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42947
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.2.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.17434

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.17434

Similar


Rohm Semiconductor
In Stock: 20.060
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 22.936
Unit Price: kr.1.35000
Datasheet

Similar


onsemi
In Stock: 7.292
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.25433
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B7V5,115

DigiKey Part Number
1727-5000-2-ND - Tape & Reel (TR)
1727-5000-1-ND - Cut Tape (CT)
1727-5000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B7V5,115
Description
DIODE ZENER 7.5V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.81000kr.1.81
10kr.1.09000kr.10.90
50kr.0.77780kr.38.89
100kr.0.67660kr.67.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36262kr.1,087.86
6.000kr.0.32491kr.1,949.46
Manufacturers Standard Package
Unit Price without VAT:kr.1.81000
Unit Price with VAT:kr.2.26250