BZX585-B6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 11.613
Unit Price: kr.1.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 81.449
Unit Price: kr.2.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42215
Datasheet

Similar


Rohm Semiconductor
In Stock: 63.557
Unit Price: kr.1.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.104
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.3.11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.36000
Datasheet
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B6V2,115

DigiKey Part Number
1727-4999-2-ND - Tape & Reel (TR)
1727-4999-1-ND - Cut Tape (CT)
1727-4999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B6V2,115
Description
DIODE ZENER 6.2V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z6V2ST1Gonsemi11.613MM5Z6V2ST1GOSCT-NDkr.1.59000Direct
BZX584B6V2 RSGTaiwan Semiconductor Corporation81.449BZX584B6V2RSGCT-NDkr.2.47000Similar
CZRU6V2B-HFComchip Technology0CZRU6V2B-HF-NDkr.0.42215Similar
EDZVFHT2R6.2BRohm Semiconductor63.557EDZVFHT2R6.2BCT-NDkr.1.71000Similar
EDZVT2R6.2BRohm Semiconductor9.104EDZVT2R6.2BCT-NDkr.1.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types