
BZX585-B5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-B5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX585-B5V1-QXCT-ND - Cut Tape (CT) 1727-BZX585-B5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V1-QX |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.99300 | kr.9.93 |
| 100 | kr.0.61790 | kr.61.79 |
| 500 | kr.0.45344 | kr.226.72 |
| 1.000 | kr.0.40016 | kr.400.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33224 | kr.996.72 |
| 6.000 | kr.0.29793 | kr.1,787.58 |
| 9.000 | kr.0.28043 | kr.2,523.87 |
| 15.000 | kr.0.26074 | kr.3,911.10 |
| 21.000 | kr.0.24908 | kr.5,230.68 |
| 30.000 | kr.0.23774 | kr.7,132.20 |
| 75.000 | kr.0.21284 | kr.15,963.00 |
| 150.000 | kr.0.19745 | kr.29,617.50 |
| 300.000 | kr.0.18705 | kr.56,115.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |











