BZX585-B18,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 868
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 39.840
Unit Price: kr.2.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42215
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.52174
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.271
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 378.224
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 2.680
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 88.000
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 451
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 7.300
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B18,115

DigiKey Part Number
1727-2101-2-ND - Tape & Reel (TR)
1727-2101-1-ND - Cut Tape (CT)
1727-2101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B18,115
Description
DIODE ZENER 18V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 700 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C18T-7Diodes Incorporated868BZT52C18T-7DICT-NDkr.1.39000Similar
BZX584B18 RSGTaiwan Semiconductor Corporation39.8401801-BZX584B18RSGCT-NDkr.2.47000Similar
CZRU18VB-HFComchip Technology0CZRU18VB-HF-NDkr.0.42215Similar
DDZ9705T-7Diodes Incorporated0DDZ9705T-7-NDkr.0.52174Similar
EDZVFHT2R18BRohm Semiconductor0EDZVFHT2R18BCT-NDkr.1.84000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes