Similar
Similar

MM5Z18V | |
|---|---|
DigiKey Part Number | MM5Z18VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z18V |
Description | DIODE ZENER 18V 200MW SOD523F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±6% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z18V Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z18VT1G | onsemi | 0 | MM3Z18VT1GOSCT-ND | kr.1.01000 | Similar |
| BZX584C18_R1_00001 | Panjit International Inc. | 4.252 | 3757-BZX584C18_R1_00001CT-ND | kr.0.70000 | Similar |



