Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C5V1F

DigiKey Part Number
1727-BZX38450-C5V1FTR-ND - Tape & Reel (TR)
1727-BZX38450-C5V1FCT-ND - Cut Tape (CT)
1727-BZX38450-C5V1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C5V1F
Description
DIODE ZENER 5.1V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A5V1-QXNexperia USA Inc.01727-BZX384-A5V1-QXCT-NDkr.4.56000Parametric Equivalent
BZX384-B5V1-QXNexperia USA Inc.01727-BZX384-B5V1-QXCT-NDkr.1.27000Parametric Equivalent
BZX384-C5V1-QXNexperia USA Inc.01727-BZX384-C5V1-QXCT-NDkr.1.20000Parametric Equivalent
MM3Z5V1T1GXNexperia USA Inc.10.5061727-MM3Z5V1T1GXCT-NDkr.1.14000Parametric Equivalent
PDZ5.1B,115Nexperia USA Inc.01727-5155-1-NDkr.1.08000Parametric Equivalent
In-Stock: 12.405
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78600kr.7.86
100kr.0.48560kr.48.56
500kr.0.35466kr.177.33
1.000kr.0.31199kr.311.99
2.000kr.0.27595kr.551.90
5.000kr.0.23684kr.1,184.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750