BZX384-C5V1-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.837
Unit Price: kr.1.39000
Datasheet
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C5V1-QX

DigiKey Part Number
1727-BZX384-C5V1-QXTR-ND - Tape & Reel (TR)
1727-BZX384-C5V1-QXCT-ND - Cut Tape (CT)
1727-BZX384-C5V1-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C5V1-QX
Description
DIODE ZENER 5.1V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z5V1T1Gonsemi0SZMM3Z5V1T1GOSCT-NDkr.1.84000Direct
BZT52C5V1S R9GTaiwan Semiconductor Corporation12.8371801-BZT52C5V1SR9GCT-NDkr.1.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.71600kr.7.16
100kr.0.44190kr.44.19
500kr.0.32118kr.160.59
1.000kr.0.28194kr.281.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23177kr.695.31
6.000kr.0.20641kr.1,238.46
9.000kr.0.19347kr.1,741.23
15.000kr.0.17890kr.2,683.50
21.000kr.0.17027kr.3,575.67
30.000kr.0.16187kr.4,856.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000