


BZX38450-C4V3X | |
---|---|
DigiKey Part Number | 1727-BZX38450-C4V3XTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V3XCT-ND - Cut Tape (CT) 1727-BZX38450-C4V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V3X |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36.000 | kr.0.20213 | kr.7,276.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.57600 | kr.5.76 |
100 | kr.0.29440 | kr.29.44 |
500 | kr.0.27200 | kr.136.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |