Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BZX38450-C1V8X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C1V8XTR-ND - Tape & Reel (TR) 1727-BZX38450-C1V8XCT-ND - Cut Tape (CT) 1727-BZX38450-C1V8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C1V8X |
Description | DIODE ZENER 1.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.71400 | kr.7.14 |
| 100 | kr.0.44240 | kr.44.24 |
| 500 | kr.0.32220 | kr.161.10 |
| 1.000 | kr.0.28314 | kr.283.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23321 | kr.699.63 |
| 6.000 | kr.0.20798 | kr.1,247.88 |
| 9.000 | kr.0.19510 | kr.1,755.90 |
| 15.000 | kr.0.18061 | kr.2,709.15 |
| 21.000 | kr.0.17202 | kr.3,612.42 |
| 30.000 | kr.0.16367 | kr.4,910.10 |
| 75.000 | kr.0.14532 | kr.10,899.00 |
| 150.000 | kr.0.13398 | kr.20,097.00 |
| 300.000 | kr.0.12445 | kr.37,335.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |







