BZX38450-C1V8F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26944
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26022
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet
Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115
Nexperia A-selection Zener diodes offer game changing +- 1 % tolerance

BZX38450-C1V8F

DigiKey Part Number
1727-BZX38450-C1V8FTR-ND - Tape & Reel (TR)
1727-BZX38450-C1V8FCT-ND - Cut Tape (CT)
1727-BZX38450-C1V8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C1V8F
Description
DIODE ZENER 1.8V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.71400kr.7.14
100kr.0.44240kr.44.24
500kr.0.32220kr.161.10
1.000kr.0.28314kr.283.14
2.000kr.0.25008kr.500.16
5.000kr.0.21420kr.1,071.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19196kr.1,919.60
20.000kr.0.17323kr.3,464.60
30.000kr.0.16367kr.4,910.10
50.000kr.0.15293kr.7,646.50
70.000kr.0.14657kr.10,259.90
100.000kr.0.14038kr.14,038.00
250.000kr.0.12680kr.31,700.00
500.000kr.0.11929kr.59,645.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000