Parametric Equivalent
Similar




BZX38450-C1V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C1V8-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C1V8-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C1V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C1V8-QX |
Description | DIODE ZENER 1.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.86400 | kr.8.64 |
| 50 | kr.0.61540 | kr.30.77 |
| 100 | kr.0.53410 | kr.53.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28206 | kr.846.18 |
| 6.000 | kr.0.25167 | kr.1,510.02 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |










