Similar




BZX38450-C1V8-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C1V8-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C1V8-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C1V8-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C1V8-QF |
Description | DIODE ZENER 1.8V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.73900 | kr.7.39 |
| 100 | kr.0.45500 | kr.45.50 |
| 500 | kr.0.33168 | kr.165.84 |
| 1.000 | kr.0.29154 | kr.291.54 |
| 2.000 | kr.0.25764 | kr.515.28 |
| 5.000 | kr.0.22082 | kr.1,104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19799 | kr.1,979.90 |
| 20.000 | kr.0.17876 | kr.3,575.20 |
| 30.000 | kr.0.16896 | kr.5,068.80 |
| 50.000 | kr.0.15794 | kr.7,897.00 |
| 70.000 | kr.0.15141 | kr.10,598.70 |
| 100.000 | kr.0.14506 | kr.14,506.00 |
| 250.000 | kr.0.13112 | kr.32,780.00 |
| 500.000 | kr.0.12403 | kr.62,015.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




