Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B2V4X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B2V4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B2V4X |
Description | DIODE ZENER 2.4V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B2V4-QX | Nexperia USA Inc. | 0 | 1727-BZX384-B2V4-QXTR-ND | kr.0.23274 | Parametric Equivalent |
| PDZ2.4B,115 | Nexperia USA Inc. | 21.945 | 1727-1717-1-ND | kr.1.20000 | Parametric Equivalent |
| PDZ2.4B-QX | Nexperia USA Inc. | 0 | 1727-PDZ2.4B-QX-ND | kr.0.13930 | Parametric Equivalent |


