Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



PDZ2.4B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ2.4B-QX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ2.4B-QX |
Description | DIODE ZENER 2.4V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39.000 | kr.0.17578 | kr.6,855.42 |
| Unit Price without VAT: | kr.0.17578 |
|---|---|
| Unit Price with VAT: | kr.0.21973 |



