BZX38450-B2V4-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23274
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 21.945
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.13930
Datasheet
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B2V4-QX

DigiKey Part Number
1727-BZX38450-B2V4-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B2V4-QX
Description
DIODE ZENER 2.4V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-B2V4-QXNexperia USA Inc.01727-BZX384-B2V4-QXTR-NDkr.0.23274Parametric Equivalent
PDZ2.4B,115Nexperia USA Inc.21.9451727-1717-1-NDkr.1.20000Parametric Equivalent
PDZ2.4B-QXNexperia USA Inc.01727-PDZ2.4B-QX-NDkr.0.13930Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes