BZX38450-B24-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5.702
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23274
Datasheet
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-B24-QX

DigiKey Part Number
1727-BZX38450-B24-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX38450-B24-QX
Description
DIODE ZENER 24V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-A24-QXNexperia USA Inc.5.7021727-BZX384-A24-QXCT-NDkr.4.56000Parametric Equivalent
BZX384-B24-QXNexperia USA Inc.01727-BZX384-B24-QXTR-NDkr.0.23274Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes