BZX384-B24-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4.967
Unit Price: kr.0.19000
Datasheet
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B24-QX

DigiKey Part Number
1727-BZX384-B24-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-B24-QX
Description
DIODE ZENER 24V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
70 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B24S R9GTaiwan Semiconductor Corporation4.9671801-BZT52B24SR9GCT-NDkr.0.19000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23274kr.698.22
6.000kr.0.20755kr.1,245.30
9.000kr.0.19469kr.1,752.21
15.000kr.0.18022kr.2,703.30
21.000kr.0.17164kr.3,604.44
30.000kr.0.16330kr.4,899.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.23274
Unit Price with VAT:kr.0.29093