
UFZVTE-179.1B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-179.1BTR-ND - Tape & Reel (TR) 846-UFZVTE-179.1BCT-ND - Cut Tape (CT) 846-UFZVTE-179.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-179.1B |
Description | DIODE ZENER 8.87V 500MW UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.87 V 500 mW ±2.66% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.66% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.03800 | kr.10.38 |
| 100 | kr.0.49020 | kr.49.02 |
| 500 | kr.0.48698 | kr.243.49 |
| 1.000 | kr.0.48375 | kr.483.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30960 | kr.928.80 |
| 6.000 | kr.0.28736 | kr.1,724.16 |
| 9.000 | kr.0.26793 | kr.2,411.37 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

