BZX384-C68,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.500
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.933
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 26.112
Unit Price: kr.1.60000
Datasheet

Direct


onsemi
In Stock: 11.994
Unit Price: kr.1.15000
Datasheet

Direct


onsemi
In Stock: 2.915
Unit Price: kr.2.05000
Datasheet

Similar


onsemi
In Stock: 10.024
Unit Price: kr.1.66000
Datasheet

Similar


onsemi
In Stock: 417.000
Unit Price: kr.0.44800
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-C68,115

DigiKey Part Number
1727-1649-2-ND - Tape & Reel (TR)
1727-1649-1-ND - Cut Tape (CT)
1727-1649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C68,115
Description
DIODE ZENER 68V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C68,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73600kr.7.36
50kr.0.52480kr.26.24
100kr.0.45380kr.45.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23627kr.708.81
6.000kr.0.20995kr.1,259.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500