


SZMM3Z68VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z68VT1GTR-ND - Tape & Reel (TR) 488-SZMM3Z68VT1GCT-ND - Cut Tape (CT) 488-SZMM3Z68VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z68VT1G |
Description | DIODE ZENER 68V 300MW SOD323 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z68VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.37600 | kr.13.76 |
| 100 | kr.0.86160 | kr.86.16 |
| 500 | kr.0.63708 | kr.318.54 |
| 1.000 | kr.0.56443 | kr.564.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43694 | kr.1,310.82 |
| 6.000 | kr.0.39369 | kr.2,362.14 |
| 9.000 | kr.0.37163 | kr.3,344.67 |
| 15.000 | kr.0.34682 | kr.5,202.30 |
| 21.000 | kr.0.33212 | kr.6,974.52 |
| 30.000 | kr.0.31784 | kr.9,535.20 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

