BZX384-C30,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.21000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.05936

Similar


onsemi
In Stock: 9.428
Unit Price: kr.0.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 600
Unit Price: kr.0.44000
Datasheet
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C30,115

DigiKey Part Number
1727-1641-2-ND - Tape & Reel (TR)
1727-1641-1-ND - Cut Tape (CT)
1727-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C30,115
Description
DIODE ZENER 30V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C30,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C30Comchip Technology0641-1079-1-NDkr.0.21000Similar
CZRFR52C30Comchip Technology0CZRFR52C30-NDkr.0.05936Similar
MM3Z30VT1Gonsemi9.428488-MM3Z30VT1GCT-NDkr.0.13000Similar
TDZVTR30Rohm Semiconductor600TDZVTR30CT-NDkr.0.44000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes