Zener Diode 30 V 300 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 300 mW ±7% Surface Mount SOD-323
SC-76, SOD-323

MM3Z30VT1G

DigiKey Part Number
488-MM3Z30VT1GTR-ND - Tape & Reel (TR)
488-MM3Z30VT1GCT-ND - Cut Tape (CT)
488-MM3Z30VT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z30VT1G
Description
DIODE ZENER 30V 300MW SOD323
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z30VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.70100kr.7.01
100kr.0.43020kr.43.02
500kr.0.31224kr.156.12
1.000kr.0.27392kr.273.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20829kr.624.87
6.000kr.0.18538kr.1,112.28
9.000kr.0.17367kr.1,563.03
15.000kr.0.16051kr.2,407.65
21.000kr.0.15270kr.3,206.70
30.000kr.0.14511kr.4,353.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000