Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B11S_R1_00001

DigiKey Part Number
3757-BZT52-B11S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B11S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B11S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B11S_R1_00001
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B11S R9GTaiwan Semiconductor Corporation9.6331801-BZT52B11SR9GCT-NDkr.1.54000Parametric Equivalent
UDZS11B R9GTaiwan Semiconductor Corporation9.5701801-UDZS11BR9GCT-NDkr.1.41000Parametric Equivalent
In-Stock: 3.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.50000kr.5.00
100kr.0.30640kr.30.64
500kr.0.22076kr.110.38
1.000kr.0.19288kr.192.88
2.000kr.0.16926kr.338.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14358kr.717.90
10.000kr.0.12765kr.1,276.50
15.000kr.0.11951kr.1,792.65
25.000kr.0.11036kr.2,759.00
35.000kr.0.10493kr.3,672.55
50.000kr.0.09965kr.4,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750