Parametric Equivalent

BZV90-C56,115 | |
|---|---|
DigiKey Part Number | 1727-5584-2-ND - Tape & Reel (TR) 1727-5584-1-ND - Cut Tape (CT) 1727-5584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C56,115 |
Description | DIODE ZENER 56V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C56,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SOT-223 |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV90-C56,115 | Nexperia USA Inc. | 64.417 | 1727-5584-1-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


