1N5940BP/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9.980
Unit Price: kr.1.01000
Datasheet
Zener Diode 43 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5940BP/TR8

DigiKey Part Number
1N5940BP/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5940BP/TR8
Description
DIODE ZENER 43V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 43 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 32.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
53 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-C43,133Nexperia USA Inc.9.9801727-1924-1-NDkr.1.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types