Zener Diode 18 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C18,115

DigiKey Part Number
1727-4964-2-ND - Tape & Reel (TR)
1727-4964-1-ND - Cut Tape (CT)
1727-4964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C18,115
Description
DIODE ZENER 18V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C18,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5248BTRonsemi18.5971N5248BFSCT-NDkr.1.08000Direct
ZMM18Diotec Semiconductor5.3044878-ZMM18CT-NDkr.1.01000Similar
In-Stock: 1.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.69100kr.6.91
100kr.0.42540kr.42.54
500kr.0.30876kr.154.38
1.000kr.0.27084kr.270.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.21262kr.531.55
5.000kr.0.18893kr.944.65
7.500kr.0.17683kr.1,326.22
12.500kr.0.16322kr.2,040.25
17.500kr.0.15514kr.2,714.95
25.000kr.0.14729kr.3,682.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500