Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248BTR

DigiKey Part Number
1N5248BFSTR-ND - Tape & Reel (TR)
1N5248BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5248BTR
Description
DIODE ZENER 18V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5248BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
100kr.0.41590kr.41.59
500kr.0.30154kr.150.77
1.000kr.0.26450kr.264.50
2.000kr.0.23316kr.466.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18433kr.921.65
10.000kr.0.16477kr.1,647.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000