BZT52H-C56,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5.985
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 11.782
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 51.000
Unit Price: kr.0.39959
Datasheet

Similar


onsemi
In Stock: 16.686
Unit Price: kr.1.08000
Datasheet
Zener Diode 56 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C56,115

DigiKey Part Number
1727-BZT52H-C56,115TR-ND - Tape & Reel (TR)
1727-BZT52H-C56,115CT-ND - Cut Tape (CT)
1727-BZT52H-C56,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C56,115
Description
DIODE ZENER 56V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 56 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C56 RHGTaiwan Semiconductor Corporation5.9851801-BZT52C56RHGCT-NDkr.1.33000Similar
MM3Z56VBonsemi11.782MM3Z56VBCT-NDkr.1.52000Similar
MMSZ5263BT1onsemi51.000MMSZ5263BT1OSTR-NDkr.0.39959Similar
MMSZ56T1Gonsemi16.686MMSZ56T1GOSCT-NDkr.1.08000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types